


ABM10W-24.5760MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13723-2-ND - Tape & Reel (TR) 535-13723-1-ND - Cut Tape (CT) 535-13723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.5760MHZ-7-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.5760MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-24.5760MHZ-6-D1X-T3 | Abracon LLC | 2.990 | 535-ABM10W-24.5760MHZ-6-D1X-T3CT-ND | 0,54000 € | Similar |
| ABM10W-24.5760MHZ-8-D1X-T3 | Abracon LLC | 2.304 | 535-ABM10W-24.5760MHZ-8-D1X-T3CT-ND | 0,54000 € | Similar |
| ABM11W-24.5760MHZ-6-D1X-T3 | Abracon LLC | 1.902 | 535-ABM11W-24.5760MHZ-6-D1X-T3CT-ND | 0,66000 € | Similar |
| ABM11W-24.5760MHZ-8-D1X-T3 | Abracon LLC | 306 | 535-ABM11W-24.5760MHZ-8-D1X-T3CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40820 € | 40,82 € |
| 250 | 0,38604 € | 96,51 € |
| 500 | 0,37008 € | 185,04 € |
| 1.000 | 0,35477 € | 354,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26456 € | 793,68 € |
| 6.000 | 0,25362 € | 1.521,72 € |
| 9.000 | 0,24744 € | 2.226,96 € |
| 15.000 | 0,23986 € | 3.597,90 € |
| 21.000 | 0,23500 € | 4.935,00 € |
| 30.000 | 0,22996 € | 6.898,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

