


ABM10W-20.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13699-2-ND - Tape & Reel (TR) 535-13699-1-ND - Cut Tape (CT) 535-13699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-20.0000MHZ-6-D1X-T3 | Abracon LLC | 114 | 535-13820-1-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,41150 € | 41,15 € |
| 250 | 0,38916 € | 97,29 € |
| 500 | 0,37304 € | 186,52 € |
| 1.000 | 0,35761 € | 357,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26667 € | 800,01 € |
| 6.000 | 0,25565 € | 1.533,90 € |
| 9.000 | 0,24942 € | 2.244,78 € |
| 15.000 | 0,24178 € | 3.626,70 € |
| 21.000 | 0,23688 € | 4.974,48 € |
| 30.000 | 0,23180 € | 6.954,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |











