



ABM10AIG-16.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13361-2-ND - Tape & Reel (TR) 535-13361-1-ND - Cut Tape (CT) 535-13361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-16.000MHZ-4Z-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-16.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,47620 € | 47,62 € |
| 250 | 0,45796 € | 114,49 € |
| 500 | 0,43932 € | 219,66 € |
| 1.000 | 0,41198 € | 411,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38531 € | 1.155,93 € |
| 6.000 | 0,36927 € | 2.215,62 € |
| 9.000 | 0,36039 € | 3.243,51 € |
| 15.000 | 0,34937 € | 5.240,55 € |
| 21.000 | 0,34478 € | 7.240,38 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |











