



ABM10AIG-12.000MHZ-7-D2Z-T | |
|---|---|
DigiKey Part Number | 535-14781-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-12.000MHZ-7-D2Z-T |
Description | CRYSTAL 12.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 4pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-7-D2Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28044 € | 280,44 € |
| Unit Price without VAT: | 0,28044 € |
|---|---|
| Unit Price with VAT: | 0,32811 € |

