Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




ABM10-40.000MHZ-E20-T | |
|---|---|
DigiKey Part Number | 535-9098-2-ND - Tape & Reel (TR) 535-9098-1-ND - Cut Tape (CT) 535-9098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-40.000MHZ-E20-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-40.000MHZ-E20-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12-40.000MHZ-B2X-T3 | Abracon LLC | 5.044 | 535-10258-1-ND | 1,54000 € | Similar |
| 416F40022CAR | CTS-Frequency Controls | 0 | 416F40022CAR-ND | 0,43559 € | Similar |
| 416F40022CAT | CTS-Frequency Controls | 0 | 416F40022CAT-ND | 0,00000 € | Similar |
| 416F40022CKR | CTS-Frequency Controls | 0 | CTX1412TR-ND | 0,35139 € | Similar |
| 416F40022CKT | CTS-Frequency Controls | 0 | 416F40022CKT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21698 € | 216,98 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |






