27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10-27.000MHZ-D30-T3

DigiKey Part Number
535-10934-2-ND - Tape & Reel (TR)
535-10934-1-ND - Cut Tape (CT)
535-10934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-27.000MHZ-D30-T3
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-27.000MHZ-D30-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,26000 €2,60 €
250,24640 €6,16 €
500,23620 €11,81 €
1000,22630 €22,63 €
2500,21400 €53,50 €
5000,20514 €102,57 €
1.0000,19666 €196,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18392 €551,76 €
6.0000,17631 €1.057,86 €
9.0000,17201 €1.548,09 €
15.0000,16674 €2.501,10 €
21.0000,16336 €3.430,56 €
30.0000,15986 €4.795,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €