12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Abracon: Who We Are Today

ABLS7M2-12.288MHZ-D2Y-T

DigiKey Part Number
535-12825-2-ND - Tape & Reel (TR)
535-12825-1-ND - Cut Tape (CT)
535-12825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS7M2-12.288MHZ-D2Y-T
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLS7M2-12.288MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25600 €2,56 €
250,24200 €6,05 €
500,23180 €11,59 €
1000,22220 €22,22 €
2500,21012 €52,53 €
5000,20142 €100,71 €
1.0000,19309 €193,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18058 €541,74 €
6.0000,17311 €1.038,66 €
9.0000,16888 €1.519,92 €
15.0000,16658 €2.498,70 €
21.0000,15522 €3.259,62 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €