Similar



ABLS2-26.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABLS2-26.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-26.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-26.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-26.000MHZ-B1U-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-26.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,19228 € | 48,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19387 € | 193,87 € |
| 2.000 | 0,16940 € | 338,80 € |
| 3.000 | 0,16526 € | 495,78 € |
| 5.000 | 0,16020 € | 801,00 € |
| 7.000 | 0,15695 € | 1.098,65 € |
| 10.000 | 0,15357 € | 1.535,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


