


ABM8G-16.000MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-14314-2-ND - Tape & Reel (TR) 535-14314-1-ND - Cut Tape (CT) 535-14314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,31540 € | 15,77 € |
| 100 | 0,30240 € | 30,24 € |
| 250 | 0,28600 € | 71,50 € |
| 500 | 0,27416 € | 137,08 € |
| 1.000 | 0,26282 € | 262,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24580 € | 737,40 € |
| 6.000 | 0,22450 € | 1.347,00 € |
| 9.000 | 0,22371 € | 2.013,39 € |
| 15.000 | 0,22280 € | 3.342,00 € |
| 21.000 | 0,21834 € | 4.585,14 € |
| 30.000 | 0,21365 € | 6.409,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |











