


ABLS2-12.288MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9870-2-ND - Tape & Reel (TR) 535-9870-1-ND - Cut Tape (CT) 535-9870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-12.288MHZ-D4Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-12.288MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,21200 € | 21,20 € |
| 250 | 0,20048 € | 50,12 € |
| 500 | 0,19218 € | 96,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18252 € | 182,52 € |
| 2.000 | 0,17497 € | 349,94 € |
| 3.000 | 0,17069 € | 512,07 € |
| 5.000 | 0,16546 € | 827,30 € |
| 7.000 | 0,16210 € | 1.134,70 € |
| 10.000 | 0,15862 € | 1.586,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |








