


ABLS-25.000MHZ-K4F-T | |
|---|---|
DigiKey Part Number | 535-9956-2-ND - Tape & Reel (TR) 535-9956-1-ND - Cut Tape (CT) 535-9956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-K4F-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-K4F-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,27300 € | 27,30 € |
| 250 | 0,25812 € | 64,53 € |
| 500 | 0,24744 € | 123,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23721 € | 237,21 € |
| 2.000 | 0,22739 € | 454,78 € |
| 3.000 | 0,22184 € | 665,52 € |
| 5.000 | 0,21504 € | 1.075,20 € |
| 7.000 | 0,21068 € | 1.474,76 € |
| 10.000 | 0,20615 € | 2.061,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


