


ABLS-19.6608MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10231-2-ND - Tape & Reel (TR) 535-10231-1-ND - Cut Tape (CT) 535-10231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-19.6608MHZ-B4-T |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-19.6608MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,16270 € | 16,27 € |
| 250 | 0,15380 € | 38,45 € |
| 500 | 0,14746 € | 73,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14135 € | 141,35 € |
| 2.000 | 0,12713 € | 254,26 € |
| 3.000 | 0,12245 € | 367,35 € |
| 5.000 | 0,11771 € | 588,55 € |
| 7.000 | 0,11730 € | 821,10 € |
| 10.000 | 0,11689 € | 1.168,90 € |
| 12.000 | 0,11670 € | 1.400,40 € |
| 24.000 | 0,11602 € | 2.784,48 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

