


ABLS-12.000MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9906-2-ND - Tape & Reel (TR) 535-9906-1-ND - Cut Tape (CT) 535-9906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-L4Q-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,15304 € | 38,26 € |
| 500 | 0,14672 € | 73,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14065 € | 140,65 € |
| 2.000 | 0,13483 € | 269,66 € |
| 3.000 | 0,13153 € | 394,59 € |
| 5.000 | 0,12750 € | 637,50 € |
| 7.000 | 0,12491 € | 874,37 € |
| 10.000 | 0,12223 € | 1.222,30 € |
| 12.000 | 0,12088 € | 1.450,56 € |
| 24.000 | 0,12053 € | 2.892,72 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

