


ABLS-12.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9067-2-ND - Tape & Reel (TR) 535-9067-1-ND - Cut Tape (CT) 535-9067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13836 € | 34,59 € |
| 500 | 0,13266 € | 66,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12717 € | 127,17 € |
| 2.000 | 0,10672 € | 213,44 € |
| 3.000 | 0,10572 € | 317,16 € |
| 5.000 | 0,10464 € | 523,20 € |
| 7.000 | 0,10427 € | 729,89 € |
| 10.000 | 0,10390 € | 1.039,00 € |
| 12.000 | 0,10372 € | 1.244,64 € |
| 24.000 | 0,10310 € | 2.474,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |











