
S-8254AAKFT-TB-U | |
|---|---|
DigiKey Part Number | 1662-S-8254AAKFT-TB-UTR-ND - Tape & Reel (TR) 1662-S-8254AAKFT-TB-UCT-ND - Cut Tape (CT) 1662-S-8254AAKFT-TB-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8254AAKFT-TB-U |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-8254AAKFT-TB-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65900 € | 16,59 € |
| 25 | 1,51680 € | 37,92 € |
| 100 | 1,36000 € | 136,00 € |
| 250 | 1,28528 € | 321,32 € |
| 500 | 1,24028 € | 620,14 € |
| 1.000 | 1,20322 € | 1.203,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,14764 € | 4.590,56 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |


