
S-8252ACF-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252ACF-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252ACF-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252ACF-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252ACF-M6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,03480 € | 25,87 € |
| 100 | 0,92180 € | 92,18 € |
| 250 | 0,86792 € | 216,98 € |
| 500 | 0,83546 € | 417,73 € |
| 1.000 | 0,80874 € | 808,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77574 € | 2.327,22 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

