


S-814A45AMC-BDJT2G | |
|---|---|
DigiKey Part Number | S-814A45AMC-BDJT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A45AMC-BDJT2G |
Description | IC REG LINEAR 4.5V 135MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 135mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26827 € | 268,27 € |
| 2.000 | 0,25945 € | 518,90 € |
| 3.000 | 0,25502 € | 765,06 € |
| 5.000 | 0,25012 € | 1.250,60 € |
| 7.000 | 0,24725 € | 1.730,75 € |
| 10.000 | 0,24450 € | 2.445,00 € |
| 25.000 | 0,23857 € | 5.964,25 € |
| Unit Price without VAT: | 0,26827 € |
|---|---|
| Unit Price with VAT: | 0,31388 € |

