S-812C50BUC-C5ET2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.210
Unit Price: 0,65000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C50BUC-C5ET2G

DigiKey Part Number
S-812C50BUC-C5ET2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-812C50BUC-C5ET2G
Description
IC REG LINEAR 5V 75MA SOT89-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
2.1 µA
PSRR
-
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43940 €439,40 €
2.0000,42610 €852,20 €
3.0000,41944 €1.258,32 €
5.0000,41207 €2.060,35 €
7.0000,40776 €2.854,32 €
10.0000,40361 €4.036,10 €
Manufacturers Standard Package
Unit Price without VAT:0,43940 €
Unit Price with VAT:0,51410 €