Similar



S-812C40AUA-C2UT2G | |
|---|---|
DigiKey Part Number | S-812C40AUA-C2UT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C40AUA-C2UT2G |
Description | IC REG LINEAR 4V 65MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43940 € | 439,40 € |
| 2.000 | 0,42610 € | 852,20 € |
| 3.000 | 0,41944 € | 1.258,32 € |
| 5.000 | 0,41207 € | 2.060,35 € |
| 7.000 | 0,40776 € | 2.854,32 € |
| 10.000 | 0,40361 € | 4.036,10 € |
| Unit Price without VAT: | 0,43940 € |
|---|---|
| Unit Price with VAT: | 0,51410 € |


