Parametric Equivalent

S-80840CNUA-B8ZT2U | |
|---|---|
DigiKey Part Number | 1662-1832-2-ND - Tape & Reel (TR) 1662-1832-1-ND - Cut Tape (CT) 1662-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80840CNUA-B8ZT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80840CNUA-B8ZT2G | ABLIC Inc. | 1.182 | 728-1012-1-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33832 € | 338,32 € |
| 2.000 | 0,32758 € | 655,16 € |
| 3.000 | 0,32221 € | 966,63 € |
| 5.000 | 0,31625 € | 1.581,25 € |
| 7.000 | 0,31276 € | 2.189,32 € |
| 10.000 | 0,30942 € | 3.094,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |



