
S-80840CNUA-B8ZT2G | |
|---|---|
DigiKey Part Number | 728-1012-2-ND - Tape & Reel (TR) 728-1012-1-ND - Cut Tape (CT) 728-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80840CNUA-B8ZT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32847 € | 328,47 € |
| 2.000 | 0,32041 € | 640,82 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

