Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80824CNPF-B6KTFU | |
|---|---|
DigiKey Part Number | S-80824CNPF-B6KTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80824CNPF-B6KTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31090 € | 1.554,50 € |
| 10.000 | 0,30419 € | 3.041,90 € |
| 15.000 | 0,30082 € | 4.512,30 € |
| 25.000 | 0,29710 € | 7.427,50 € |
| Unit Price without VAT: | 0,31090 € |
|---|---|
| Unit Price with VAT: | 0,36375 € |


