Parametric Equivalent

S-80816CLUA-B6BT2U | |
|---|---|
DigiKey Part Number | S-80816CLUA-B6BT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80816CLUA-B6BT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33260 € | 332,60 € |
| 2.000 | 0,32205 € | 644,10 € |
| 3.000 | 0,31676 € | 950,28 € |
| 5.000 | 0,31090 € | 1.554,50 € |
| 7.000 | 0,30748 € | 2.152,36 € |
| 10.000 | 0,30419 € | 3.041,90 € |
| 25.000 | 0,29710 € | 7.427,50 € |
| Unit Price without VAT: | 0,33260 € |
|---|---|
| Unit Price with VAT: | 0,38914 € |


