
S-5792CNL6B-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-5792CNL6B-M5T1UTR-ND - Tape & Reel (TR) 1662-S-5792CNL6B-M5T1UCT-ND - Cut Tape (CT) 1662-S-5792CNL6B-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792CNL6B-M5T1U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 3.8V ~ 26V |
Series | Current - Supply (Max) 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-5 |
Sensing Range ±4mT Trip, ±4mT Release | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,52630 € | 52,63 € |
| 500 | 0,47626 € | 238,13 € |
| 1.000 | 0,45769 € | 457,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43138 € | 1.294,14 € |
| 6.000 | 0,41655 € | 2.499,30 € |
| 9.000 | 0,40846 € | 3.676,14 € |
| 15.000 | 0,39882 € | 5.982,30 € |
| 21.000 | 0,39280 € | 8.248,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

