


S-5792CNL6B-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-5792CNL6B-A6T8UTR-ND - Tape & Reel (TR) 1662-S-5792CNL6B-A6T8UCT-ND - Cut Tape (CT) 1662-S-5792CNL6B-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792CNL6B-A6T8U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 26V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-6 | |
Package / Case | 6-SMD, Flat Leads Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,66000 € | 3,30 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,55800 € | 27,90 € |
| 100 | 0,53290 € | 53,29 € |
| 500 | 0,48226 € | 241,13 € |
| 1.000 | 0,46345 € | 463,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43042 € | 1.721,68 € |
| 8.000 | 0,41594 € | 3.327,52 € |
| 12.000 | 0,40803 € | 4.896,36 € |
| 20.000 | 0,39862 € | 7.972,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

