


S-5792ANL9B-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-5792ANL9B-A6T8UTR-ND - Tape & Reel (TR) 1662-S-5792ANL9B-A6T8UCT-ND - Cut Tape (CT) 1662-S-5792ANL9B-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792ANL9B-A6T8U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.4mT Trip, ±2.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 26V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-6 | |
Package / Case | 6-SMD, Flat Leads Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,52630 € | 52,63 € |
| 500 | 0,47626 € | 238,13 € |
| 1.000 | 0,45769 € | 457,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42507 € | 1.700,28 € |
| 8.000 | 0,41077 € | 3.286,16 € |
| 12.000 | 0,40296 € | 4.835,52 € |
| 20.000 | 0,39366 € | 7.873,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

