Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5716ACDH0-I4T1U

DigiKey Part Number
1662-1642-2-ND - Tape & Reel (TR)
1662-1642-1-ND - Cut Tape (CT)
1662-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5716ACDH0-I4T1U
Description
MAGNETIC SWITCH OMNIPOLAR SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.7mT Trip, ±2.2mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
8µA
Current - Output (Max)
2mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SNT-4A
Package / Case
4-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,72800 €3,64 €
100,69100 €6,91 €
250,64680 €16,17 €
500,61660 €30,83 €
1000,58900 €58,90 €
5000,53372 €266,86 €
1.0000,51317 €513,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,47181 €2.359,05 €
10.0000,45641 €4.564,10 €
15.0000,44800 €6.720,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €