
S-5712ACNL1-M3T1U | |
|---|---|
DigiKey Part Number | 1662-1609-2-ND - Tape & Reel (TR) 1662-1609-1-ND - Cut Tape (CT) 1662-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712ACNL1-M3T1U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -1.4mT Trip, -3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,50530 € | 50,53 € |
| 500 | 0,45708 € | 228,54 € |
| 1.000 | 0,43914 € | 439,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41372 € | 1.241,16 € |
| 6.000 | 0,39940 € | 2.396,40 € |
| 9.000 | 0,39158 € | 3.524,22 € |
| 15.000 | 0,38227 € | 5.734,05 € |
| 21.000 | 0,37646 € | 7.905,66 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |


