Similar
Similar
Similar

S-25C640A0I-J8T1U3 | |
|---|---|
DigiKey Part Number | 1662-2751-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C640A0I-J8T1U3 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-E/SN | Microchip Technology | 0 | 25AA640A-E/SN-ND | 0,76520 € | Similar |
| 25AA640T-I/SN | Microchip Technology | 6.723 | 25AA640T-I/SNCT-ND | 0,77000 € | Similar |
| 25LC640A-E/SN | Microchip Technology | 2.650 | 25LC640A-E/SN-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32646 € | 1.305,84 € |
| Unit Price without VAT: | 0,32646 € |
|---|---|
| Unit Price with VAT: | 0,38196 € |


