
S-25A640B0A-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25A640B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A640B0A-J8T2U3CT-ND - Cut Tape (CT) 1662-S-25A640B0A-J8T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25A640B0A-J8T2U3 |
Description | IC EEPROM 64KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 6.5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,71590 € | 71,59 € |
| 250 | 0,69432 € | 173,58 € |
| 500 | 0,67802 € | 339,01 € |
| 1.000 | 0,66177 € | 661,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62961 € | 2.518,44 € |
| 8.000 | 0,61381 € | 4.910,48 € |
| 12.000 | 0,60469 € | 7.256,28 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

