EEPROM Memory IC 16Kbit I2C 1 MHz 500 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24C16DI-T8T1U5

DigiKey Part Number
1662-2735-2-ND - Tape & Reel (TR)
1662-2735-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-24C16DI-T8T1U5
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 500 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
500 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,30300 €3,03 €
250,29520 €7,38 €
500,28900 €14,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19999 €799,96 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €