


S-19914AA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19914AA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19914AA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19914AA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19914AA-A8T1U7 |
Description | IC REG BUCK ADJ 1A HSNT-8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package HSNT-8-A |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,54360 € | 254,36 € |
| 250 | 2,41864 € | 604,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,17191 € | 10.859,55 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,69170 € |


