Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19514AY2A-E8T1U4

DigiKey Part Number
1662-S-19514AY2A-E8T1U4TR-ND - Tape & Reel (TR)
1662-S-19514AY2A-E8T1U4CT-ND - Cut Tape (CT)
1662-S-19514AY2A-E8T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19514AY2A-E8T1U4
Description
IC REG LINEAR 3.3V 250MA 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
9.5 µA
PSRR
65dB (100Hz)
Control Features
Reset Out, Watchdog
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,64500 €16,45 €
251,50360 €37,59 €
1001,34810 €134,81 €
2501,27400 €318,50 €
5001,22930 €614,65 €
1.0001,19252 €1.192,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,13733 €4.549,32 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,58570 €