
S-19514AY2A-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19514AY2A-E8T1U4TR-ND - Tape & Reel (TR) 1662-S-19514AY2A-E8T1U4CT-ND - Cut Tape (CT) 1662-S-19514AY2A-E8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19514AY2A-E8T1U4 |
Description | IC REG LINEAR 3.3V 250MA 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.5 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Reset Out, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,50360 € | 37,59 € |
| 100 | 1,34810 € | 134,81 € |
| 250 | 1,27400 € | 318,50 € |
| 500 | 1,22930 € | 614,65 € |
| 1.000 | 1,19252 € | 1.192,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,13733 € | 4.549,32 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |

