


S-19255A33A-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19255A33A-M5T1U4TR-ND - Tape & Reel (TR) 1662-S-19255A33A-M5T1U4CT-ND - Cut Tape (CT) 1662-S-19255A33A-M5T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19255A33A-M5T1U4 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 89 µA | |
PSRR | 80dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35168 € | 87,92 € |
| 500 | 0,33644 € | 168,22 € |
| 1.000 | 0,32390 € | 323,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30839 € | 925,17 € |
| 6.000 | 0,30080 € | 1.804,80 € |
| 9.000 | 0,29700 € | 2.673,00 € |
| 15.000 | 0,29279 € | 4.391,85 € |
| 21.000 | 0,29033 € | 6.096,93 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

