Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19243D50H-U5T1U | |
|---|---|
DigiKey Part Number | 1662-S-19243D50H-U5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19243D50H-U5T1U |
Description | IC REG LINEAR 5V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80874 € | 808,74 € |
| 2.000 | 0,78675 € | 1.573,50 € |
| 3.000 | 0,77574 € | 2.327,22 € |
| 5.000 | 0,76353 € | 3.817,65 € |
| 7.000 | 0,75640 € | 5.294,80 € |
| 10.000 | 0,74954 € | 7.495,40 € |
| Unit Price without VAT: | 0,80874 € |
|---|---|
| Unit Price with VAT: | 0,94623 € |


