



S-1741A30-A6T2U4 | |
|---|---|
DigiKey Part Number | 1662-3398-2-ND - Tape & Reel (TR) 1662-3398-1-ND - Cut Tape (CT) 1662-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1741A30-A6T2U4 |
Description | IC REG LINEAR 3V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73600 € | 18,40 € |
| 100 | 0,65160 € | 65,16 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58720 € | 293,60 € |
| 1.000 | 0,56727 € | 567,27 € |
| 2.500 | 0,54621 € | 1.365,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53353 € | 2.667,65 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

