Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1C33-U5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3181-2-ND - Tape & Reel (TR) 1662-3181-1-ND - Cut Tape (CT) 1662-3181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1C33-U5T1U3 |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 0,99880 € | 24,97 € |
| 100 | 0,88860 € | 88,86 € |
| 250 | 0,83612 € | 209,03 € |
| 500 | 0,80450 € | 402,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77848 € | 778,48 € |
| 2.000 | 0,75706 € | 1.514,12 € |
| 3.000 | 0,74633 € | 2.238,99 € |
| 5.000 | 0,73445 € | 3.672,25 € |
| 7.000 | 0,72750 € | 5.092,50 € |
| 10.000 | 0,72082 € | 7.208,20 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |



