


S-1317A33-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-2848-2-ND - Tape & Reel (TR) 1662-2848-1-ND - Cut Tape (CT) 1662-2848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A33-M5T1U4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,49560 € | 12,39 € |
| 100 | 0,43560 € | 43,56 € |
| 250 | 0,40708 € | 101,77 € |
| 500 | 0,38986 € | 194,93 € |
| 1.000 | 0,37567 € | 375,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35815 € | 1.074,45 € |
| 6.000 | 0,34957 € | 2.097,42 € |
| 9.000 | 0,34528 € | 3.107,52 € |
| 15.000 | 0,34052 € | 5.107,80 € |
| 21.000 | 0,33774 € | 7.092,54 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

