Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1317A30-A4T2U4

DigiKey Part Number
1662-2845-2-ND - Tape & Reel (TR)
1662-2845-1-ND - Cut Tape (CT)
1662-2845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1317A30-A4T2U4
Description
IC REG LINEAR 3V 100MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.02V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,74000 €7,40 €
250,66920 €16,73 €
1000,59150 €59,15 €
2500,55452 €138,63 €
5000,53218 €266,09 €
1.0000,51380 €513,80 €
2.5000,49440 €1.236,00 €
5.0000,48270 €2.413,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,47308 €4.730,80 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €