



S-1317A27-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-2843-2-ND - Tape & Reel (TR) 1662-2843-1-ND - Cut Tape (CT) 1662-2843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A27-A4T2U4 |
Description | IC REG LIN 2.7V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.03V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42180 € | 42,18 € |
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,37718 € | 188,59 € |
| 1.000 | 0,36338 € | 363,38 € |
| 2.500 | 0,34882 € | 872,05 € |
| 5.000 | 0,34003 € | 1.700,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33281 € | 3.328,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

