



S-1317A25-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-2841-2-ND - Tape & Reel (TR) 1662-2841-1-ND - Cut Tape (CT) 1662-2841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A25-A4T2U4 |
Description | IC REG LIN 2.5V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1317A25-A4T2U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.03V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66920 € | 16,73 € |
| 100 | 0,59150 € | 59,15 € |
| 250 | 0,55452 € | 138,63 € |
| 500 | 0,53218 € | 266,09 € |
| 1.000 | 0,51380 € | 513,80 € |
| 2.500 | 0,49440 € | 1.236,00 € |
| 5.000 | 0,48270 € | 2.413,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47308 € | 4.730,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

