


S-1313D19-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3036-2-ND - Tape & Reel (TR) 1662-3036-1-ND - Cut Tape (CT) 1662-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D19-M5T1U3 |
Description | IC REG LINEAR 1.9V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,77700 € | 7,77 € |
| 25 | 0,70320 € | 17,58 € |
| 100 | 0,62200 € | 62,20 € |
| 250 | 0,58316 € | 145,79 € |
| 500 | 0,55976 € | 279,88 € |
| 1.000 | 0,54907 € | 549,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51669 € | 1.550,07 € |
| 6.000 | 0,50505 € | 3.030,30 € |
| 9.000 | 0,49922 € | 4.492,98 € |
| 15.000 | 0,49276 € | 7.391,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

