Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313A20-A4T2U3

DigiKey Part Number
1662-2791-2-ND - Tape & Reel (TR)
1662-2791-1-ND - Cut Tape (CT)
1662-2791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313A20-A4T2U3
Description
IC REG LINEAR 2V 200MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,27667 €2.766,70 €
20.0000,27155 €5.431,00 €
30.0000,26899 €8.069,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44900 €4,49 €
250,40360 €10,09 €
Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,67700 €6,77 €
250,63600 €15,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €