


S-1206B20-M3T1U | |
|---|---|
DigiKey Part Number | 1662-1441-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B20-M3T1U |
Description | IC REG LINEAR 2V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37939 € | 1.138,17 € |
| 6.000 | 0,37040 € | 2.222,40 € |
| 9.000 | 0,36590 € | 3.293,10 € |
| 15.000 | 0,36091 € | 5.413,65 € |
| 21.000 | 0,35800 € | 7.518,00 € |
| Unit Price without VAT: | 0,37939 € |
|---|---|
| Unit Price with VAT: | 0,44389 € |

