


S-1167B54-I6T2U | |
|---|---|
DigiKey Part Number | S-1167B54-I6T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1167B54-I6T2U |
Description | IC REG LINEAR 5.4V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
Current - Supply (Max) | 16 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32140 € | 1.607,00 € |
| 10.000 | 0,31449 € | 3.144,90 € |
| 15.000 | 0,31104 € | 4.665,60 € |
| 25.000 | 0,30721 € | 7.680,25 € |
| Unit Price without VAT: | 0,32140 € |
|---|---|
| Unit Price with VAT: | 0,37604 € |

