Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1142B35H-E6T2U | |
|---|---|
DigiKey Part Number | S-1142B35H-E6T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1142B35H-E6T2U |
Description | IC REG LINEAR 3.5V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51292 € | 1.025,84 € |
| 4.000 | 0,50018 € | 2.000,72 € |
| 6.000 | 0,49379 € | 2.962,74 € |
| 10.000 | 0,48672 € | 4.867,20 € |
| 14.000 | 0,48259 € | 6.756,26 € |
| Unit Price without VAT: | 0,51292 € |
|---|---|
| Unit Price with VAT: | 0,60012 € |


