Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1122B23MC-L8ITFU | |
|---|---|
DigiKey Part Number | S-1122B23MC-L8ITFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1122B23MC-L8ITFU |
Description | IC REG LINEAR 2.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34752 € | 1.042,56 € |
| 6.000 | 0,33915 € | 2.034,90 € |
| 9.000 | 0,33496 € | 3.014,64 € |
| 15.000 | 0,33032 € | 4.954,80 € |
| 21.000 | 0,32761 € | 6.879,81 € |
| Unit Price without VAT: | 0,34752 € |
|---|---|
| Unit Price with VAT: | 0,40660 € |


