


S-1112B25PI-L6KTFU | |
|---|---|
DigiKey Part Number | 1662-1228-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B25PI-L6KTFU |
Description | IC REG LINEAR 2.5V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34120 € | 1.706,00 € |
| 10.000 | 0,33395 € | 3.339,50 € |
| 15.000 | 0,33032 € | 4.954,80 € |
| 25.000 | 0,32630 € | 8.157,50 € |
| Unit Price without VAT: | 0,34120 € |
|---|---|
| Unit Price with VAT: | 0,39920 € |

