Parametric Equivalent
Parametric Equivalent

S-1009C18I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009C18I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C18I-I4T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35167 € | 1.758,35 € |
| 10.000 | 0,34424 € | 3.442,40 € |
| 15.000 | 0,34052 € | 5.107,80 € |
| 25.000 | 0,33640 € | 8.410,00 € |
| Unit Price without VAT: | 0,35167 € |
|---|---|
| Unit Price with VAT: | 0,41145 € |


